
P005-006 | |
|---|---|
DigiKey Part Number | TL443-ND |
Manufacturer | |
Manufacturer Product Number | P005-006 |
Description | CORD 14AWG IEC320C14 - 320C13 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.30000 | Fr.12.30 |
| 10 | Fr.10.44800 | Fr.104.48 |
| 25 | Fr.9.79320 | Fr.244.83 |
| 50 | Fr.9.32600 | Fr.466.30 |
| 100 | Fr.8.88090 | Fr.888.09 |
| 250 | Fr.8.32532 | Fr.2,081.33 |
| 500 | Fr.7.94000 | Fr.3,970.00 |
| Unit Price without VAT: | Fr.12.30000 |
|---|---|
| Unit Price with VAT: | Fr.13.29630 |



























