
P579-015 | |
|---|---|
DigiKey Part Number | TL1373-ND |
Manufacturer | |
Manufacturer Product Number | P579-015 |
Description | CBL DISPLAYPORT M TO F 15' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Female | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.62000 | Fr.40.62 |
| 10 | Fr.34.52600 | Fr.345.26 |
| 25 | Fr.32.36560 | Fr.809.14 |
| 50 | Fr.30.82180 | Fr.1,541.09 |
| 100 | Fr.29.35230 | Fr.2,935.23 |
| 250 | Fr.29.35000 | Fr.7,337.50 |
| Unit Price without VAT: | Fr.40.62000 |
|---|---|
| Unit Price with VAT: | Fr.43.91022 |

