
PDUMNH20HV | |
|---|---|
DigiKey Part Number | TL2212-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH20HV |
Description | PDU MONITORED 20A C13 8 OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA L6-20P | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 208 ~ 230VAC | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 8.5' (2.6m) | |
Approval Agency | CE, NOM, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.451.96000 | Fr.451.96 |
| 5 | Fr.421.83200 | Fr.2,109.16 |
| 10 | Fr.409.47800 | Fr.4,094.78 |
| Unit Price without VAT: | Fr.451.96000 |
|---|---|
| Unit Price with VAT: | Fr.488.56876 |









