
P580-006-8K6 | |
|---|---|
DigiKey Part Number | 95-P580-006-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580-006-8K6 |
Description | CABLE DISPLAYPORT M TO M 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.32.82000 | Fr.32.82 |
| 10 | Fr.27.90200 | Fr.279.02 |
| 25 | Fr.26.15520 | Fr.653.88 |
| 50 | Fr.24.90760 | Fr.1,245.38 |
| 100 | Fr.23.72000 | Fr.2,372.00 |
| 250 | Fr.23.25000 | Fr.5,812.50 |
| Unit Price without VAT: | Fr.32.82000 |
|---|---|
| Unit Price with VAT: | Fr.35.47842 |















