
TLP404 | |
|---|---|
DigiKey Part Number | TL313-ND |
Manufacturer | |
Manufacturer Product Number | TLP404 |
Description | SURGE SUPPRESSOR 4 OUT 4'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 390J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 390J | |
Cord Length | 4' (1.22m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.86000 | Fr.16.86 |
| 5 | Fr.15.74000 | Fr.78.70 |
| 10 | Fr.15.27800 | Fr.152.78 |
| 25 | Fr.14.69040 | Fr.367.26 |
| 50 | Fr.14.26020 | Fr.713.01 |
| 100 | Fr.13.84260 | Fr.1,384.26 |
| 250 | Fr.13.30940 | Fr.3,327.35 |
| 500 | Fr.12.91970 | Fr.6,459.85 |
| Unit Price without VAT: | Fr.16.86000 |
|---|---|
| Unit Price with VAT: | Fr.18.22566 |



