SM3000RMNAFTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: Fr.1,461.06000
Datasheet
SM3000RMNAFTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3000RMNAFTA

DigiKey Part Number
SM3000RMNAFTA-ND
Manufacturer
Manufacturer Product Number
SM3000RMNAFTA
Description
UPS 3000VA 2250W 9OUT RACK/TOWER
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2250W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
3kVA / 2250W
AC Outlets
9 (UPS)
Backup Time - Max Load
4 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA L5-30P
Output Connector
NEMA 5-15R (4), NEMA 5-20R (4), NEMA L5-30R (1)
Cord Length
10' (3.05m)
Size / Dimension
19.016" L x 17.480" W (483.00mm x 444.00mm)
Height
3.463" (89.00mm)
Weight
64 lbs (29 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes