
SMART2600RM2U | |
|---|---|
DigiKey Part Number | SMART2600RM2U-ND |
Manufacturer | |
Manufacturer Product Number | SMART2600RM2U |
Description | UPS 2600VA 2100W 9OUT RKMT/TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.6kVA / 2100W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2.6kVA / 2100W | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15R (4), NEMA 5-20R (4), NEMA L5-20R (1) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 19.461" L x 17.319" W (494.30mm x 439.90mm) | |
Height | 3.461" (87.90mm) | |
Weight | 64 lbs (29 kg) |




