
TLP6B | |
|---|---|
DigiKey Part Number | TL1183-ND |
Manufacturer | |
Manufacturer Product Number | TLP6B |
Description | SURGE PROTECT STRIP 6 OUTLET 6FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 360J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 360J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.59000 | Fr.17.59 |
| 5 | Fr.16.42000 | Fr.82.10 |
| 10 | Fr.15.94000 | Fr.159.40 |
| 25 | Fr.15.32600 | Fr.383.15 |
| 50 | Fr.14.87760 | Fr.743.88 |
| 100 | Fr.14.44190 | Fr.1,444.19 |
| 250 | Fr.13.88556 | Fr.3,471.39 |
| 500 | Fr.13.47904 | Fr.6,739.52 |
| Unit Price without VAT: | Fr.17.59000 |
|---|---|
| Unit Price with VAT: | Fr.19.01479 |












