
U052-06N-RA | |
|---|---|
DigiKey Part Number | TL1067-ND |
Manufacturer | |
Manufacturer Product Number | U052-06N-RA |
Description | CBL A FEM- MCR B PLG ON-THE-GO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male, Right Angle 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.94000 | Fr.4.94 |
| 10 | Fr.4.19900 | Fr.41.99 |
| 25 | Fr.3.93640 | Fr.98.41 |
| 50 | Fr.3.74840 | Fr.187.42 |
| 100 | Fr.3.56940 | Fr.356.94 |
| 250 | Fr.3.34592 | Fr.836.48 |
| 500 | Fr.3.18628 | Fr.1,593.14 |
| 1,000 | Fr.3.03435 | Fr.3,034.35 |
| 2,500 | Fr.2.93000 | Fr.7,325.00 |
| Unit Price without VAT: | Fr.4.94000 |
|---|---|
| Unit Price with VAT: | Fr.5.34014 |







