
ULTRABLOK | |
|---|---|
DigiKey Part Number | TL276-ND |
Manufacturer | |
Manufacturer Product Number | ULTRABLOK |
Description | SURGE SUPPR 15A 2OUT DIRECT PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1410J Direct Plug-In |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 2 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1410J |
Mounting Type Direct Plug-In | Cord Length Without Cord |
Current - Max 20A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Weight 0.8 lb (362.87 g) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.41.95000 | Fr.41.95 |
| 5 | Fr.39.15200 | Fr.195.76 |
| 10 | Fr.38.00600 | Fr.380.06 |
| 25 | Fr.36.54200 | Fr.913.55 |
| 50 | Fr.35.47200 | Fr.1,773.60 |
| 100 | Fr.34.43360 | Fr.3,443.36 |
| Unit Price without VAT: | Fr.41.95000 |
|---|---|
| Unit Price with VAT: | Fr.45.34795 |











