
| UR022-006-UDA | |
|---|---|
| DigiKey Part Number | TL1776-ND | 
| Manufacturer | |
| Manufacturer Product Number | UR022-006-UDA | 
| Description | CBL USB2.0 A PLUG TO B PLUG 6' | 
| Customer Reference | |
| Detailed Description | USB 2.0 Cable A Male, Down or Up Angle to B Male 6.00' (1.83m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Configuration | ||
| Length | 6.00' (1.83m) | |
| Specifications | USB 2.0 | |
| Transfer Rate | 480Mbps | |
| Wire Gauge | 24 AWG, 28 AWG | |
| Shielding | Shielded | |
| Color | Black | |
| Features | Data Transfer and Charge, Reversible | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland