67-Series_Rectangular_SideAdjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67XR100KLF

DigiKey Part Number
987-1495-ND
Manufacturer
Manufacturer Product Number
67XR100KLF
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67XR100KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Box
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,075
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.39000Fr.1.39
10Fr.1.17500Fr.11.75
25Fr.1.09680Fr.27.42
50Fr.1.04040Fr.52.02
100Fr.0.98700Fr.98.70
250Fr.0.92020Fr.230.05
500Fr.0.87244Fr.436.22
1,000Fr.0.82702Fr.827.02
5,000Fr.0.73007Fr.3,650.35
Manufacturers Standard Package
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259