72PR1MEGLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: Fr.0.87313
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: Fr.0.90890
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: Fr.0.87313
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: Fr.1.36964
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: Fr.1.12234
Datasheet

Direct


Vishay Spectrol
In Stock: 195
Unit Price: Fr.3.94000
Datasheet

Direct


Vishay Spectrol
In Stock: 0
Unit Price: Fr.3.66900
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.32390
Datasheet

Similar


Bourns Inc.
In Stock: 244
Unit Price: Fr.1.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.21195
Datasheet

Similar


Bourns Inc.
In Stock: 117
Unit Price: Fr.1.38000
Datasheet

Similar


Bourns Inc.
In Stock: 143
Unit Price: Fr.1.32000
Datasheet

Similar


Bourns Inc.
In Stock: 663
Unit Price: Fr.0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.98030
Datasheet
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PR1MEGLF

DigiKey Part Number
987-1531-ND
Manufacturer
Manufacturer Product Number
72PR1MEGLF
Description
TRIMMER 1M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72PR1MEGLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,200Fr.0.84921Fr.1,019.05
Unit Price without VAT:Fr.0.84921
Unit Price with VAT:Fr.0.91800