72XR5KLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.2.25240
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.2.48670
Datasheet

Similar


Bourns Inc.
In Stock: 197
Unit Price: Fr.2.86000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.2.55480
Datasheet

Similar


Bourns Inc.
In Stock: 236
Unit Price: Fr.2.78000
Datasheet

Similar


Bourns Inc.
In Stock: 192
Unit Price: Fr.2.48000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.99775
Datasheet

Similar


Bourns Inc.
In Stock: 236
Unit Price: Fr.1.06000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.10282
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.80122
Datasheet

Similar


Bourns Inc.
In Stock: 47
Unit Price: Fr.1.35000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.73000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.43831
Datasheet

Similar


Bourns Inc.
In Stock: 160
Unit Price: Fr.1.35000
Datasheet
72X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72XR5KLF

DigiKey Part Number
72XR5KLF-ND
Manufacturer
Manufacturer Product Number
72XR5KLF
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72XR5KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,400Fr.0.89016Fr.1,246.22
Unit Price without VAT:Fr.0.89016
Unit Price with VAT:Fr.0.96226