
44WR100KLFTB | |
|---|---|
DigiKey Part Number | 987-1767-5-ND |
Manufacturer | |
Manufacturer Product Number | 44WR100KLFTB |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR100KLFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.04000 | Fr.4.04 |
| 10 | Fr.3.40200 | Fr.34.02 |
| 25 | Fr.3.17240 | Fr.79.31 |
| 50 | Fr.3.00900 | Fr.150.45 |
| 100 | Fr.2.85310 | Fr.285.31 |
| 300 | Fr.2.62147 | Fr.786.44 |
| 500 | Fr.2.51992 | Fr.1,259.96 |
| 1,000 | Fr.2.38813 | Fr.2,388.13 |
| Unit Price without VAT: | Fr.4.04000 |
|---|---|
| Unit Price with VAT: | Fr.4.36724 |

