Image for OPI120-032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPI120-032

DigiKey Part Number
OPI120-032-ND
Manufacturer
Manufacturer Product Number
OPI120-032
Description
OPTOISOLATOR TRANS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Output Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Isolation
-
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
-
Output Type
-
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.64000Fr.8.64
100Fr.7.82900Fr.782.90
250Fr.7.54072Fr.1,885.18
500Fr.7.25250Fr.3,626.25
1,000Fr.7.20575Fr.7,205.75
Manufacturers Standard Package
Unit Price without VAT:Fr.8.64000
Unit Price with VAT:Fr.9.33984