PAAM100-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM100-14

DigiKey Part Number
3989-PAAM100-14-ND
Manufacturer
Manufacturer Product Number
PAAM100-14
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 4.2A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
100 W
Applications
ITE (Commercial), Medical
Features
PFC, Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.79.82000Fr.79.82
5Fr.76.01600Fr.380.08
10Fr.74.43700Fr.744.37
25Fr.72.39880Fr.1,809.97
50Fr.70.89480Fr.3,544.74
100Fr.69.42190Fr.6,942.19
Manufacturers Standard Package
Unit Price without VAT:Fr.79.82000
Unit Price with VAT:Fr.86.28542