
PEAMD36-12-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMD36-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD36-12-B1 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.77" W x 1.22" H (100.1mm x 45.0mm x 31.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.07000 | Fr.17.07 |
| 5 | Fr.15.70000 | Fr.78.50 |
| 10 | Fr.15.14400 | Fr.151.44 |
| 25 | Fr.14.43800 | Fr.360.95 |
| 50 | Fr.13.92600 | Fr.696.30 |
| 100 | Fr.13.43220 | Fr.1,343.22 |
| 250 | Fr.12.80604 | Fr.3,201.51 |
| 500 | Fr.12.35178 | Fr.6,175.89 |
| Unit Price without VAT: | Fr.17.07000 |
|---|---|
| Unit Price with VAT: | Fr.18.45267 |


