
| PDAM240-12A-H | |
|---|---|
| DigiKey Part Number | 3989-PDAM240-12A-H-ND | 
| Manufacturer | |
| Manufacturer Product Number | PDAM240-12A-H | 
| Description | AC/DC CONVERTER 12V 160W | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 20 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial), Medical | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 93.5% | |
| Operating Temperature | -30°C ~ 70°C (With Derating) | |
| Features | DC Input Capable, PFC, Standby Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 4.10" L x 2.05" W x 1.09" H (104.1mm x 52.1mm x 27.6mm) | |
| Approval Agency | CE, cURus | |
| Standard Number | 60601-1; 60950-1 | |
| Minimum Load Required | No | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.61.22000 | Fr.61.22 | 
| 5 | Fr.58.30600 | Fr.291.53 | 
| 10 | Fr.57.09500 | Fr.570.95 | 
| 25 | Fr.55.53200 | Fr.1,388.30 | 
| 50 | Fr.54.37800 | Fr.2,718.90 | 
| 100 | Fr.53.94000 | Fr.5,394.00 | 
| Unit Price without VAT: | Fr.61.22000 | 
|---|---|
| Unit Price with VAT: | Fr.66.17882 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland