
ULW5-100RJT075 | |
---|---|
DigiKey Part Number | 985-ULW5-100RJT075TR-ND - Tape & Reel (TR) 985-ULW5-100RJT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULW5-100RJT075 |
Description | RES 100 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW5-100RJT075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.283" Dia x 0.650" L (7.20mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.85000 | Fr.0.85 |
10 | Fr.0.55100 | Fr.5.51 |
25 | Fr.0.47120 | Fr.11.78 |
50 | Fr.0.42120 | Fr.21.06 |
100 | Fr.0.37860 | Fr.37.86 |
250 | Fr.0.33192 | Fr.82.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | Fr.0.28772 | Fr.215.79 |
1,500 | Fr.0.26517 | Fr.397.76 |
2,250 | Fr.0.25359 | Fr.570.58 |
3,750 | Fr.0.24048 | Fr.901.80 |
5,250 | Fr.0.23267 | Fr.1,221.52 |
7,500 | Fr.0.22504 | Fr.1,687.80 |
9,000 | Fr.0.22138 | Fr.1,992.42 |
18,000 | Fr.0.20881 | Fr.3,758.58 |
18,750 | Fr.0.20814 | Fr.3,902.62 |
Unit Price without VAT: | Fr.0.85000 |
---|---|
Unit Price with VAT: | Fr.0.91885 |