B40-8000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B40-8000
B40-8000
B40-8000

B40-8000

DigiKey Part Number
438-1100-ND
Manufacturer
Manufacturer Product Number
B40-8000
Description
BOX ABS BLU/GRY 7.7"L X 4.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Blue, Gray Split Sides and End Panel(s) 7.700" L x 4.300" W (195.58mm x 109.22mm) X 2.900" (73.66mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.700" L x 4.300" W (195.58mm x 109.22mm)
Height
2.900" (73.66mm)
Area (L x W)
33.1in² (214cm²)
Design
Split Sides and End Panel(s)
Material
Color
Blue, Gray
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.18.20000Fr.18.20
5Fr.17.83600Fr.89.18
10Fr.17.47200Fr.174.72
25Fr.17.10800Fr.427.70
50Fr.16.74400Fr.837.20
Manufacturers Standard Package
Unit Price without VAT:Fr.18.20000
Unit Price with VAT:Fr.19.67420