
7M-24.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1781-2-ND - Tape & Reel (TR) 887-1781-1-ND - Cut Tape (CT) 887-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-24.000MAHE-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-24.000MAHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.61800 | Fr.6.18 |
| 25 | Fr.0.58480 | Fr.14.62 |
| 50 | Fr.0.56040 | Fr.28.02 |
| 100 | Fr.0.53730 | Fr.53.73 |
| 250 | Fr.0.50812 | Fr.127.03 |
| 500 | Fr.0.48708 | Fr.243.54 |
| 1,000 | Fr.0.46695 | Fr.466.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.43673 | Fr.1,310.19 |
| 6,000 | Fr.0.41870 | Fr.2,512.20 |
| 9,000 | Fr.0.40850 | Fr.3,676.50 |
| 15,000 | Fr.0.39601 | Fr.5,940.15 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

