7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-26.000MAHV-T

DigiKey Part Number
887-2562-2-ND - Tape & Reel (TR)
887-2562-1-ND - Cut Tape (CT)
887-2562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-26.000MAHV-T
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-26.000MAHV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.42600Fr.4.26
25Fr.0.40240Fr.10.06
50Fr.0.38600Fr.19.30
100Fr.0.37000Fr.37.00
250Fr.0.34992Fr.87.48
500Fr.0.33542Fr.167.71
1,000Fr.0.32155Fr.321.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.30073Fr.902.19
6,000Fr.0.28831Fr.1,729.86
9,000Fr.0.28128Fr.2,531.52
15,000Fr.0.27267Fr.4,090.05
21,000Fr.0.26715Fr.5,610.15
30,000Fr.0.26142Fr.7,842.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969