
7V-14.7456MAHJ-T | |
|---|---|
DigiKey Part Number  | 887-2576-2-ND - Tape & Reel (TR) 887-2576-1-ND - Cut Tape (CT) 887-2576-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7V-14.7456MAHJ-T  | 
Description  | CRYSTAL 14.7456MHZ 18PF SMD  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 14.7456 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 14.7456 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 18pF  | |
ESR (Equivalent Series Resistance)  | 100 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 | 
| 10 | Fr.0.45800 | Fr.4.58 | 
| 25 | Fr.0.43360 | Fr.10.84 | 
| 50 | Fr.0.41560 | Fr.20.78 | 
| 100 | Fr.0.39850 | Fr.39.85 | 
| 250 | Fr.0.37684 | Fr.94.21 | 
| 500 | Fr.0.36122 | Fr.180.61 | 
| 1,000 | Fr.0.34628 | Fr.346.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.32386 | Fr.971.58 | 
| 6,000 | Fr.0.31048 | Fr.1,862.88 | 
| 9,000 | Fr.0.30291 | Fr.2,726.19 | 
| 15,000 | Fr.0.29365 | Fr.4,404.75 | 
| 21,000 | Fr.0.28770 | Fr.6,041.70 | 
| Unit Price without VAT: | Fr.0.53000 | 
|---|---|
| Unit Price with VAT: | Fr.0.57293 | 

