
7V-19.200MDDQ-T | |
|---|---|
DigiKey Part Number | 887-7V-19.200MDDQ-TTR-ND - Tape & Reel (TR) 887-7V-19.200MDDQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-19.200MDDQ-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-19.200MDDQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.37600 | Fr.3.76 |
| 25 | Fr.0.35560 | Fr.8.89 |
| 50 | Fr.0.34100 | Fr.17.05 |
| 100 | Fr.0.32680 | Fr.32.68 |
| 250 | Fr.0.30904 | Fr.77.26 |
| 500 | Fr.0.29626 | Fr.148.13 |
| 1,000 | Fr.0.28400 | Fr.284.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24240 | Fr.727.20 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

