
7XL-125.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-125.000MBD-TTR-ND - Tape & Reel (TR) 887-7XL-125.000MBD-TCT-ND - Cut Tape (CT) 887-7XL-125.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-125.000MBD-T |
Description | XTAL OSC XO 125.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.1.07200 | Fr.10.72 |
| 25 | Fr.1.01360 | Fr.25.34 |
| 50 | Fr.0.97160 | Fr.48.58 |
| 100 | Fr.0.93130 | Fr.93.13 |
| 250 | Fr.0.88072 | Fr.220.18 |
| 500 | Fr.0.84430 | Fr.422.15 |
| 1,000 | Fr.0.80941 | Fr.809.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.75709 | Fr.2,271.27 |
| 6,000 | Fr.0.72587 | Fr.4,355.22 |
| 9,000 | Fr.0.70822 | Fr.6,373.98 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

