
8J32070006 | |
|---|---|
DigiKey Part Number | 887-8J32070006TR-ND - Tape & Reel (TR) 887-8J32070006CT-ND - Cut Tape (CT) 887-8J32070006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8J32070006 |
Description | CRYSTAL 32.00MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8J32070006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.1.14500 | Fr.11.45 |
| 25 | Fr.1.08240 | Fr.27.06 |
| 50 | Fr.1.03760 | Fr.51.88 |
| 100 | Fr.0.99470 | Fr.99.47 |
| 250 | Fr.0.94068 | Fr.235.17 |
| 500 | Fr.0.90178 | Fr.450.89 |
| 1,000 | Fr.0.86451 | Fr.864.51 |
| 2,500 | Fr.0.85680 | Fr.2,142.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.63267 | Fr.3,163.35 |
| 10,000 | Fr.0.60659 | Fr.6,065.90 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |



