9C-8.000MEEJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,275
Unit Price: Fr.0.35000
Datasheet

Similar


Abracon LLC
In Stock: 1,864
Unit Price: Fr.0.77000
Datasheet
9C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-8.000MEEJ-T

DigiKey Part Number
887-1263-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C-8.000MEEJ-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
9C-8.000MEEJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49S
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes