AU-12.000MBE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Abracon LLC
In Stock: 82,092
Unit Price: Fr.1.08000
Datasheet

Direct


IQD Frequency Products
In Stock: 4,313
Unit Price: Fr.1.17000
Datasheet
AU Series 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-12.000MBE-T

DigiKey Part Number
887-1637-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU-12.000MBE-T
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.11031Fr.3,330.93
Manufacturers Standard Package
Unit Price without VAT:Fr.1.11031
Unit Price with VAT:Fr.1.20025