
AV-26.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-AV-26.000MAHV-TTR-ND - Tape & Reel (TR) 887-AV-26.000MAHV-TCT-ND - Cut Tape (CT) 887-AV-26.000MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV-26.000MAHV-T |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.53900 | Fr.5.39 |
| 25 | Fr.0.50960 | Fr.12.74 |
| 50 | Fr.0.48880 | Fr.24.44 |
| 100 | Fr.0.46860 | Fr.46.86 |
| 250 | Fr.0.44308 | Fr.110.77 |
| 500 | Fr.0.42476 | Fr.212.38 |
| 1,000 | Fr.0.40718 | Fr.407.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.38082 | Fr.1,142.46 |
| 6,000 | Fr.0.36509 | Fr.2,190.54 |
| 9,000 | Fr.0.35620 | Fr.3,205.80 |
| 15,000 | Fr.0.34530 | Fr.5,179.50 |
| 21,000 | Fr.0.33832 | Fr.7,104.72 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

