

5.0SMLJ36A-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ36A-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ36A-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ36A-TP |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.98000 | Fr.1.98 |
| 10 | Fr.1.29600 | Fr.12.96 |
| 100 | Fr.0.89140 | Fr.89.14 |
| 500 | Fr.0.71520 | Fr.357.60 |
| 1,000 | Fr.0.65600 | Fr.656.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.58640 | Fr.1,759.20 |
| 6,000 | Fr.0.58000 | Fr.3,480.00 |
| Unit Price without VAT: | Fr.1.98000 |
|---|---|
| Unit Price with VAT: | Fr.2.14038 |

