
1/8AA24-P20-M | |
|---|---|
DigiKey Part Number | 633-1/8AA24-P20-M-ND |
Manufacturer | |
Manufacturer Product Number | 1/8AA24-P20-M |
Description | DC DC CONVERTER 125V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 125V 160mA 23V - 30V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 160mA |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Non-Isolated Module | Package / Case 11-DIP Module |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.53" W x 0.84" H (76.2mm x 38.9mm x 21.4mm) |
Voltage - Input (Min) 23V | Control Features Enable, Active High |
Voltage - Input (Max) 30V | Approval Agency CE, cURus |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.843.14000 | Fr.843.14 |
| 6 | Fr.808.09667 | Fr.4,848.58 |
| Unit Price without VAT: | Fr.843.14000 |
|---|---|
| Unit Price with VAT: | Fr.911.43434 |


