
30C24-N250-I5-AD-DAR | |
|---|---|
DigiKey Part Number  | 633-30C24-N250-I5-AD-DAR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30C24-N250-I5-AD-DAR  | 
Description  | DC/DC CONVERTER  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 30000V 8.33mA 23V - 30V Input  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | High Voltage - Non-Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 23V  | |
Voltage - Input (Max)  | 30V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 8.33mA  | |
Power (Watts)  | 250 W  | |
Applications  | ITE (Commercial)  | |
Features  | Adjustable Output, Remote On/Off  | |
Operating Temperature  | -40°C ~ 65°C  | |
Efficiency  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Module  | |
Size / Dimension  | 9.25" L x 4.50" W x 2.03" H (235.0mm x 114.3mm x 51.6mm)  | |
Supplier Device Package  | -  | |
Control Features  | Enable, Active Low  | |
Approval Agency  | CE, cUR, cURus, UR  | |
Standard Number  | 60950-1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | Fr.1,982.29000 | Fr.5,946.87 | 
| Unit Price without VAT: | Fr.1,982.29000 | 
|---|---|
| Unit Price with VAT: | Fr.2,142.85549 | 

