L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33063ADR

DigiKey Part Number
4518-MC33063ADRTR-ND - Tape & Reel (TR)
4518-MC33063ADRCT-ND - Cut Tape (CT)
4518-MC33063ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33063ADR
Description
IC REG BUCK BST ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Boost, Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,287
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.19200Fr.1.92
25Fr.0.17040Fr.4.26
100Fr.0.14700Fr.14.70
250Fr.0.13576Fr.33.94
500Fr.0.12900Fr.64.50
1,000Fr.0.12345Fr.123.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.11758Fr.293.95
5,000Fr.0.11404Fr.570.20
7,500Fr.0.11227Fr.842.02
12,500Fr.0.11031Fr.1,378.88
17,500Fr.0.10916Fr.1,910.30
25,000Fr.0.10806Fr.2,701.50
62,500Fr.0.10568Fr.6,605.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268