Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT7130S

DigiKey Part Number
4518-HT7130STR-ND - Tape & Reel (TR)
4518-HT7130SCT-ND - Cut Tape (CT)
4518-HT7130SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT7130S
Description
IC REG LINEAR 3V 100MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
3V
Mfr
Current - Output
Series
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Short Circuit
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Regulators
1
Supplier Device Package
SOT-23
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,838
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.12000Fr.1.20
25Fr.0.10560Fr.2.64
100Fr.0.09020Fr.9.02
250Fr.0.08288Fr.20.72
500Fr.0.07842Fr.39.21
1,000Fr.0.07477Fr.74.77
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07025Fr.210.75
6,000Fr.0.06804Fr.408.24
9,000Fr.0.06693Fr.602.37
15,000Fr.0.06570Fr.985.50
21,000Fr.0.06498Fr.1,364.58
30,000Fr.0.06429Fr.1,928.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458