Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117-3.3

DigiKey Part Number
4518-AMS1117-3.3TR-ND - Tape & Reel (TR)
4518-AMS1117-3.3CT-ND - Cut Tape (CT)
4518-AMS1117-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3
Description
IC REG LINEAR 3.3V 1A SOT-223-3L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-3L
Voltage Dropout (Max)
1.3V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,324
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.16000Fr.1.60
25Fr.0.14240Fr.3.56
100Fr.0.12220Fr.12.22
250Fr.0.11268Fr.28.17
500Fr.0.10690Fr.53.45
1,000Fr.0.10216Fr.102.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.09714Fr.242.85
5,000Fr.0.09412Fr.470.60
7,500Fr.0.09261Fr.694.57
12,500Fr.0.09093Fr.1,136.62
17,500Fr.0.08995Fr.1,574.12
25,000Fr.0.08901Fr.2,225.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863