Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L78L10A

DigiKey Part Number
4518-L78L10ATR-ND - Tape & Reel (TR)
4518-L78L10ACT-ND - Cut Tape (CT)
4518-L78L10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L10A
Description
IC REG LINEAR 10V 100MA 8-SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
44dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-20°C ~ 120°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
35V
Supplier Device Package
8-SOP
Voltage - Output (Min/Fixed)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,409
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.08500Fr.0.85
25Fr.0.07400Fr.1.85
100Fr.0.06290Fr.6.29
250Fr.0.05760Fr.14.40
500Fr.0.05432Fr.27.16
1,000Fr.0.05163Fr.51.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.04880Fr.122.00
5,000Fr.0.04709Fr.235.45
7,500Fr.0.04624Fr.346.80
12,500Fr.0.04529Fr.566.12
17,500Fr.0.04474Fr.782.95
25,000Fr.0.04420Fr.1,105.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972