19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

GBLC12CI-LF-T7

DigiKey Part Number
4518-GBLC12CI-LF-T7TR-ND - Tape & Reel (TR)
4518-GBLC12CI-LF-T7CT-ND - Cut Tape (CT)
4518-GBLC12CI-LF-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GBLC12CI-LF-T7
Description
TVS DIODE 12VWM 19VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
250W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, USB
Part Status
Active
Capacitance @ Frequency
0.6pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.30500Fr.3.05
100Fr.0.19500Fr.19.50
500Fr.0.14716Fr.73.58
1,000Fr.0.13172Fr.131.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11209Fr.336.27
6,000Fr.0.10219Fr.613.14
9,000Fr.0.09715Fr.874.35
15,000Fr.0.09148Fr.1,372.20
21,000Fr.0.08812Fr.1,850.52
30,000Fr.0.08486Fr.2,545.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050