
LM2575HVS-ADJ | |
---|---|
DigiKey Part Number | 4518-LM2575HVS-ADJTR-ND - Tape & Reel (TR) 4518-LM2575HVS-ADJCT-ND - Cut Tape (CT) 4518-LM2575HVS-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVS-ADJ |
Description | IC REG BUCK ADJ 2A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.72000 | Fr.2.72 |
5 | Fr.2.61800 | Fr.13.09 |
10 | Fr.2.57500 | Fr.25.75 |
25 | Fr.2.52080 | Fr.63.02 |
50 | Fr.2.47960 | Fr.123.98 |
100 | Fr.2.43940 | Fr.243.94 |
250 | Fr.2.38712 | Fr.596.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.34828 | Fr.1,174.14 |
1,000 | Fr.2.31003 | Fr.2,310.03 |
1,500 | Fr.2.28792 | Fr.3,431.88 |
2,500 | Fr.2.26034 | Fr.5,650.85 |
3,500 | Fr.2.24235 | Fr.7,848.23 |
Unit Price without VAT: | Fr.2.72000 |
---|---|
Unit Price with VAT: | Fr.2.94032 |