
XC6219B152MR | |
|---|---|
DigiKey Part Number | 4518-XC6219B152MRTR-ND - Tape & Reel (TR) 4518-XC6219B152MRCT-ND - Cut Tape (CT) 4518-XC6219B152MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6219B152MR |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.28V @ 100mA |
Mfr | Current - Output |
Series | PSRR 40dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 60°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 7V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.08500 | Fr.0.85 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 100 | Fr.0.06290 | Fr.6.29 |
| 250 | Fr.0.05760 | Fr.14.40 |
| 500 | Fr.0.05432 | Fr.27.16 |
| 1,000 | Fr.0.05163 | Fr.51.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04832 | Fr.144.96 |
| 6,000 | Fr.0.04670 | Fr.280.20 |
| 9,000 | Fr.0.04588 | Fr.412.92 |
| 15,000 | Fr.0.04498 | Fr.674.70 |
| 21,000 | Fr.0.04446 | Fr.933.66 |
| 30,000 | Fr.0.04395 | Fr.1,318.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

