Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6219B182MR

DigiKey Part Number
4518-XC6219B182MRTR-ND - Tape & Reel (TR)
4518-XC6219B182MRCT-ND - Cut Tape (CT)
4518-XC6219B182MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6219B182MR
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.28V @ 100mA
Mfr
Current - Output
Series
PSRR
40dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
-20°C ~ 60°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
7V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.08500Fr.0.85
25Fr.0.07400Fr.1.85
100Fr.0.06290Fr.6.29
250Fr.0.05760Fr.14.40
500Fr.0.05432Fr.27.16
1,000Fr.0.05163Fr.51.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04832Fr.144.96
6,000Fr.0.04670Fr.280.20
9,000Fr.0.04588Fr.412.92
15,000Fr.0.04498Fr.674.70
21,000Fr.0.04446Fr.933.66
30,000Fr.0.04395Fr.1,318.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972