

NPSFH103F3T1NDM01 | |
---|---|
DigiKey Part Number | 5666-NPSFH103F3T1NDM01-ND |
Manufacturer | |
Manufacturer Product Number | NPSFH103F3T1NDM01 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Flange | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.18000 | Fr.9.18 |
5 | Fr.8.31600 | Fr.41.58 |
10 | Fr.7.99800 | Fr.79.98 |
25 | Fr.7.61840 | Fr.190.46 |
50 | Fr.7.35820 | Fr.367.91 |
100 | Fr.7.11990 | Fr.711.99 |
500 | Fr.6.63968 | Fr.3,319.84 |
1,000 | Fr.6.46062 | Fr.6,460.62 |
Unit Price without VAT: | Fr.9.18000 |
---|---|
Unit Price with VAT: | Fr.9.92358 |