

USUG1000-103J | |
---|---|
DigiKey Part Number | 5666-USUG1000-103J-ND |
Manufacturer | |
Manufacturer Product Number | USUG1000-103J |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | USUG1000-103J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.88000 | Fr.0.88 |
5 | Fr.0.77400 | Fr.3.87 |
10 | Fr.0.73500 | Fr.7.35 |
25 | Fr.0.68960 | Fr.17.24 |
50 | Fr.0.65800 | Fr.32.90 |
250 | Fr.0.59488 | Fr.148.72 |
500 | Fr.0.57140 | Fr.285.70 |
1,000 | Fr.0.54992 | Fr.549.92 |
5,000 | Fr.0.50666 | Fr.2,533.30 |
Unit Price without VAT: | Fr.0.88000 |
---|---|
Unit Price with VAT: | Fr.0.95128 |