
T60404N4644X054 | |
|---|---|
DigiKey Part Number | 2258-T60404N4644X054-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4644X054 |
Description | CURRENT SENSOR, 700A, PRI OPEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 700A 1 Channel Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | - | |
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 14.75V ~ 15.25V | |
Response Time | 1µs | |
Current - Supply (Max) | 45mA | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.61.26000 | Fr.61.26 |
| 9 | Fr.55.30000 | Fr.497.70 |
| 18 | Fr.53.73389 | Fr.967.21 |
| 27 | Fr.52.87852 | Fr.1,427.72 |
| 54 | Fr.51.51222 | Fr.2,781.66 |
| 108 | Fr.50.25824 | Fr.5,427.89 |
| Unit Price without VAT: | Fr.61.26000 |
|---|---|
| Unit Price with VAT: | Fr.66.22206 |




