
T60405R6127X012 | |
|---|---|
DigiKey Part Number | 2258-T60405R6127X012-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6127X012 |
Description | CMC 4MH 10A 2LN 4.18 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4.18 Ohms @ 100 kHz 10A DCR 11.4mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 4.18 Ohms @ 100 kHz | |
Inductance @ Frequency | 4 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 11.4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" L x 0.984" W (37.00mm x 25.00mm) | |
Height (Max) | 1.390" (35.30mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.03025 | Fr.12,575.62 |
| Unit Price without VAT: | Fr.5.03025 |
|---|---|
| Unit Price with VAT: | Fr.5.43770 |

