12215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4049

DigiKey Part Number
5555-4049-ND
Manufacturer
Manufacturer Product Number
4049
Description
ELPM 150 LINEAR POSITION SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 150.00mm (0 ~ 5.91")
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Linear Slide
Linearity
±1%
Resistance
10 kOhms
Resistance Tolerance
-
Voltage - Supply
24V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-30°C ~ 150°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.295.76000Fr.295.76
5Fr.278.23400Fr.1,391.17
10Fr.271.69700Fr.2,716.97
25Fr.263.86880Fr.6,596.72
Manufacturers Standard Package
Unit Price without VAT:Fr.295.76000
Unit Price with VAT:Fr.319.71656