PI37xxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3740-00-LGMZ

DigiKey Part Number
1102-PI3740-00-LGMZ-ND
Manufacturer
Manufacturer Product Number
PI3740-00-LGMZ
Description
IC REG BUCK BOOST ADJ/10V 108LGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 10V (12V) 1 Output 7.42A 108-BLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 115°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
108-LGA (14x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.58.73000Fr.58.73
25Fr.45.85000Fr.1,146.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.58.73000
Unit Price with VAT:Fr.63.48713