
WEC6R0505QG-I | |
|---|---|
DigiKey Part Number | 4041-WEC6R0505QG-I-ND |
Manufacturer | |
Manufacturer Product Number | WEC6R0505QG-I |
Description | 5F 6.0V 10.5*21.32 EDLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 6 V Radial 65mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VINATech Co LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Size / Dimension | 0.827" L x 0.413" W (21.00mm x 10.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.98000 | Fr.3.98 |
| 10 | Fr.2.87600 | Fr.28.76 |
| 50 | Fr.2.43640 | Fr.121.82 |
| 100 | Fr.2.30050 | Fr.230.05 |
| 500 | Fr.2.07050 | Fr.1,035.25 |
| 1,000 | Fr.1.99924 | Fr.1,999.24 |
| 2,500 | Fr.1.92396 | Fr.4,809.90 |
| Unit Price without VAT: | Fr.3.98000 |
|---|---|
| Unit Price with VAT: | Fr.4.30238 |

