
A150J15C0GH5TAA | |
|---|---|
DigiKey Part Number | 1012PHTR-ND - Tape & Reel (TR) 1012PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A150J15C0GH5TAA |
Description | CAP CER 15PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A150J15C0GH5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15100 | Fr.1.51 |
| 50 | Fr.0.11040 | Fr.5.52 |
| 100 | Fr.0.09800 | Fr.9.80 |
| 500 | Fr.0.07444 | Fr.37.22 |
| 1,000 | Fr.0.06672 | Fr.66.72 |
| 2,500 | Fr.0.06368 | Fr.159.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | Fr.0.05660 | Fr.396.20 |
| 14,000 | Fr.0.05120 | Fr.716.80 |
| 21,000 | Fr.0.05017 | Fr.1,053.57 |
| 35,000 | Fr.0.04994 | Fr.1,747.90 |
| 49,000 | Fr.0.04980 | Fr.2,440.20 |
| 70,000 | Fr.0.04967 | Fr.3,476.90 |
| 84,000 | Fr.0.04960 | Fr.4,166.40 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

