BFC2339
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233926224

DigiKey Part Number
56-BFC233926224TR-ND - Tape & Reel (TR)
56-BFC233926224CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFC233926224
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,200
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.21000Fr.2.21
10Fr.1.52600Fr.15.26
50Fr.1.25620Fr.62.81
100Fr.1.17260Fr.117.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.1.02075Fr.816.60
1,600Fr.0.98163Fr.1,570.61
2,400Fr.0.96203Fr.2,308.87
4,000Fr.0.94030Fr.3,761.20
5,600Fr.0.92759Fr.5,194.50
8,000Fr.0.91536Fr.7,322.88
Manufacturers Standard Package
Unit Price without VAT:Fr.2.21000
Unit Price with VAT:Fr.2.38901